ECS ECX-34Q SMD Tuning Fork Crystals
ECS ECX-34Q SMD Tuning Fork Crystals are AEC-Q200 qualified, TS16949 certified, and support the Production Part Approval Process (PPAP). These crystals have a very compact 3.2mm x 1.5mm footprint. They offer a gold-finished (Au) lead and Moisture Sensitivity Level (MSL) 1. ECS ECX-34Q SMD Tuning Fork Crystals operate at a frequency of 32.768KHz (typical) with a tolerance of ±20ppm at +25°C. Ideal applications include automotive, COTS, navigation, medical, industrial, and test equipment.Features
- RoHS compliant
- Suitable for low-power real-time clocks (RTC) applications
- AEQ-Q200 qualified
- TS16949 certified production
- PPAP supported
Applications
- Automotive
- Commercial off-the-shelf (COTS)
- Navigation
- Medical (non-life sustaining)
- Industrial
- Test equipment
Specifications
- 32.768KHz typical frequency
- ±20ppm at +25°C frequency tolerance
- 12.5pF load capacitance
- -40°C to +125°C operating temperature range
Published: 2016-08-02
| Updated: 2024-12-23