ECS ECS-500-CDX-2524 Quartz Crystal
ECS ECS-500-CDX-2524 Quartz Crystal features a 50MHz frequency range with ±10ppm frequency tolerance and 15Ω maximum equivalent series resistance (ESR). This AT-cut quartz crystal offers ±20ppm frequency stability in a -40°C to +125°C temperature range. Other features include 19pF typical load capacitance, 10µW typical drive level, and fundamental oscillation mode. ECS ECS-500-CDX-2524 Quartz Crystal complies with EU RoHS 2015/863 standards and has 3.2mm x 2.5mm x 0.8mm dimensions. Applications include mobile phones, wearables, clocks and watches, computers, communication systems, and laptops.Features
- Fundamental oscillation mode
- Compliant with EU RoHS 2015/863
- AT cutting mode
- Moisture sensitivity level (MSL) 1
Applications
- Computers
- Mobile phones
- Communication systems
- Electronic devices
- Laptops
- Wearables
- Clocks and watches
- Keyless entry systems
Specifications
- 3.2mm x 2.5mm x 0.8mm dimensions
- 50MHz frequency
- ±10ppm frequency tolerance
- ±20ppm frequency stability
- 19pF typical load capacitance
- 10µW typical and 100µW maximum drive level
- 15Ω maximum ESR
- -40°C to +105°C operating temperature range
Dimensions
Published: 2024-12-24
| Updated: 2025-01-10