ECS ECX-2236B SMD Crystals

ECS ECX-2236B SMD Crystals feature a low-profile design and low first-year aging of ±1ppm (max). The series comes in a 2.5mm x 2.0mm x 0.55mm ceramic package, ideal for SMD manufacturing. Other features include 12MHz to 50MHz frequency range, 3pF shunt capacitance, and -30°C to +85°C operating temperature range. Applications for ECS ECX-2236B SMD Crystals include the Internet of Things (IoT) and wearables.    

Features

  • Low profile
  • 2.5mm x 2.0mm x 0.55mm ceramic package
  • Low first-year aging of ±1ppm (max)
  • 12MHz to 50MHz frequency range
  • 3pF shunt capacitance
  • -30°C to +85°C operating temperature range
  • -55°C to +125°C storage temperature range
  • RoHS compliant

Applications

  • IoT
  • Wearables

Dimensions (mm)

Block Diagram - ECS ECX-2236B SMD Crystals
Published: 2019-01-09 | Updated: 2023-03-22