ECS ECX-L35CN LVDS Oscillators
ECS ECX-L35CN LVDS Oscillators are low-jitter, low-current crystal-controlled oscillators. ECS ECX-L35CN LVDS Oscillators offer a 10MHz to 1500MHz configurable frequency range and a 3.3V typical supply voltage. ECX0L35CN comes in a 5mm x 3.25mm footprint and operates over a -40°C to +85°C extended temperature range.Features
- 10MHz to 1500MHz frequency range
- 5mm x 3.25mm footprint
- 3.3V typical supply voltage
- 18mA to 28mA input current
- 16mA minimum disable current
- RoHS compliant
Specifications
- 10MHz to 1500MHz frequency range
- -40°C to +85°C extended temperature range
- ±25ppm frequency stability
- 100Ω output load
- 350ps typical rise and fall time
- 10ms start-up time
Published: 2022-08-22
| Updated: 2022-08-25