ECS TXO-2016 SMD Oscillators

ECS TXO-2016 SMD Oscillators offer 9.5MHz to 60MHz frequency range with a typical 15pF High-density CMOS (HCMOS) output. These SMD oscillators feature a subminiature structure and are available in a low-profile 2.0mm x 1.6mm x 0.8mm ceramic package. The TXO-2016 SMD oscillators are RoHS compliant and operate at -30°C to +85°C operating temperature range. ECS TXO-2016 SMD Oscillators provide high stability and are ideal for wireless Internet of Things (IoT) applications.

Features

  • Subminiature SMD oscillators
  • HCMOS output
  • Low-profile ceramic package
  • High-frequency stability
  • Ideal for wireless IoT applications

Specifications

  • 2.0mm x 1.6mm x 0.8mm dimensions
  • 9.5MHz to 60MHz frequency range
  • 10µA standby current
  • -30°C to +85°C operating temperature range
  • RoHS compliant

Dimensions (mm)

Mechanical Drawing - ECS TXO-2016 SMD Oscillators
View Results ( 3 ) Page
Part Number Frequency Description
ECS-TXO-2016-33-250-TR 25 MHz TCXO Oscillators OSC TCXO 25.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C
ECS-TXO-2016-33-400-TR 40 MHz TCXO Oscillators OSC TCXO 40.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C
ECS-TXO-2016-33-120-TR 12 MHz TCXO Oscillators OSC TCXO 12.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C
Published: 2019-06-13 | Updated: 2023-03-23