EDAC 140 Series 2mm Wire-to-Board Connectors
EDAC 140 Series 2mm Wire-to-Board Connectors are available in various positions with top-entry or side-entry configurations. Additional variations include right-angle, vertical, and SMT or through-hole mounted to the PCB. These inline connectors are designed for the high-density connection of internal wires to PCBs with a thickness of 1.2mm to 1.6mm. They have a 2A current rating and a low-profile insulator body with a 6.1mm height and 4.70mm width. They operate in a -40°C to +105°C temperature range. EDAC 140 Series 2mm Wire-to-Board Connectors are compatible with leading industry connectors as drop-in replacements and ideal for use in wire harness applications.Features
- 2mm (0.079") contact spacing
- For use with PCB thicknesses of 1.2mm (0.047") to 1.6mm (0.062")
- Low-profile insulator body with 6.1mm (0.240") height and 4.70mm (0.185") width
- Contact termination options include PC tail and surface mount
- Top-entry or side-entry configurations
- Board-retention contacts available
- Designed for high-density connection of internal wires to PCB
- RoHS2 compliant
Specifications
- PA66, UL 94V-0, natural color insulator material
- Brass (male) and phosphor bronze (female) contact material
- Tin plating (male) and tin plating with copper underplating (female)
- 2A current rating
- 100V voltage rating
- 10mΩ maximum initial contact resistance
- 800VAC rms dielectric withstanding voltage
- 1000MΩ minimum insulation resistance
- -40°C to +105°C operating temperature range
- 30AWG to 24AWG applicable wire range
Videos
Published: 2020-11-17
| Updated: 2025-05-01