EDAC ZD & ZD+ High-Speed Connectors
EDAC 500 series ZD and ZD+ Connectors are 2.5mm pitch high-speed connectors with speeds up to 6.25Gbps or 10Gbps per pair. These connectors are ideally suited for telecom applications, servers, and data storage. EDAC ZD and ZD+ Connectors offer two-pair and four-pair versions and a variety of different heights.Applications
- Telecom
- Servers
- Data storage
Specifications
- Contact Resistance
- 55mΩ maximum (ZD+ series)
- 40mΩ maximum (ZD series)
- 250VAC voltage rating
- 550VAC between adjacent contacts for 60s dielectric withstand voltage
- 10,000MΩ minimum insulation resistance
- -65°C to +105°C operating temperature range
- Current Rating
- 0.6A (ZD+ series)
- 0.7A (ZD series)
Videos
Published: 2018-10-29
| Updated: 2022-10-20