Broadcom AS20-Series Miniature Encoder Kits
Broadcom AS20-Series Miniature Encoder Kits are battery-less, maintenance-free, magnetic-sensing, absolute multi-turn encoder kits. The Broadcom AS20-Series utilizes Energy Harvesting (EH) technologies, specifically EH Multi-Turn (EHMT), eliminating the need for gears. The EH effect generates consistent energy regardless of rotation speed or direction, powering the revolution-tracking circuitry without an external power supply.Features
- Patented Energy Harvesting technology
- All magnetic 18-bit single-turn (ST) and 32-bit multi-turn (MT) for a 50-bit combined resolution
- ø20mm overall diameter
- Wide -40°C to +115°C operating temperature range
- SSI/RS-485/BiSS-C with integrated differential line transceivers
- SPI 4-wire single-ended output
- Up to 10Mbps communication clock rate
- Easy integration with miniature motors
- RoHS compliant
Applications
- Miniature servo motors and drives
- Linear actuators
- Medical and laboratory equipment
- Robotics
- Automated Guided Vehicles (AGV)
- Factory automation
Dimensions
Additional Resources
Published: 2024-02-02
| Updated: 2024-02-08