New Tactile Switches

E-Switch TL6059 Tactile Switches are IP67-sealed, through-hole-mounted tact switches with radial lead packaging for automated, high-volume assembly. These highly dependable E-Switch tacts feature a miniature 6.00mm x 6.00mm outline and a choice of two actuator heights. TL6059 Single-pole single-throw (SPST) Tact Switches feature silver contacts, a 12VDC, 50mA electrical rating, and a robust operating temperature range of -30°C to +85°C.
-
E-Switch TL6059 Tactile SwitchesIP67-sealed, through-hole-mounted tact switches with radial lead packaging for automated assembly.02/03/2026 -
E-Switch TL3220 Tactile SwitchesLow-profile surface-mount switches with RGB illumination.27/02/2026 -
M5Stack C147 Chain DualKeyProgrammable dual-key input development board equipped with the ESP32-S3FN8 main control chip.26/01/2026 -
M5Stack Chain KeySingle-button input node that adopts a hot-swappable mechanical keyboard design.23/01/2026 -
Panasonic EVP-BX SMD Tactile SwitchesMiddle travel type switches with two-terminal structure and 500mΩ maximum contact resistance.06/01/2026 -
TE Connectivity Alcoswitch Sealed Tactile SwitchesElectromechanical components that deliver reliable tactile feedback and environmental protection.17/09/2025 -
Panasonic EVP-BB 2.6 mm × 1.6 mm Tactile SwitchesA low profile of 0.57mm maximum and a small size of 2.6mm x 1.6mm, along with IP67 protection.15/09/2025 -
C&K Switches K5V Illuminated Tactile SwitchesOffers right-angle thru-hole and SMT models for wave and reflow soldering processes.31/07/2025 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.11/07/2025 -
Panasonic EVP-BL Tactile SwitchesOffers a long mechanical life of 300,000 cycles for the 0.7N operation force type.09/07/2025 -
GCT Tactile SwitchesProfiles between 0.35mm and 5.10mm for various designs, including space-constrained applications.11/06/2025 -
C&K Switches Low-Voltage Motor Drive SolutionsFeatures a broad lineup of switches that protect and control components in industrial applications.27/03/2025 -
C&K Switches KSC2 DCT Dual Circuit Tactile SwitchDesigned for SMT and offers an IP67 protection rating and 6.2mm x 6.2mm dimensions.28/01/2025 -
Omron BF3S SMT Tactile Switches6mm x 6mm surface-mount switches for high-density mounting.15/01/2025 -
C&K Switches EITS Right-Angle Illuminated Tact SwitchesAvailable with surface-mount PIP terminals and standard through-hole configurations.10/09/2024 -
E-Switch TL1030 Tactile SwitchesFeatures a compact, surface-mount 3.5mm x 2.9mm size with multiple actuation force options.15/08/2024 -
HARTING Operator & Display Interface SolutionsPushbuttons and switches that form the interface between user and machine at the production line.12/08/2024 -
C&K Switches KSC DCT Sealed Tactile SwitchesSoft actuator with 3.5mm or 5.2mm height, SPDT function, momentary action, and IP67 protection.06/08/2024 -
C&K Switches KSC with Electrical Height Tactile SwitchesIP67 rating, 3.5mm height, and a maximum operating temperature rating of either +85°C or +125°C.27/06/2024 -
C&K Switches EL2 Basic Tactile SwitchesMid-size sealed switch with a 6.2mm x 6.2mm compact size with 3.5mm and 5.2mm standard heights.27/06/2024 -
APEM PHAP33 PCB Tactile SwitchesFeatures various single-pole, single-throw (SPST) momentary switch configurations.24/05/2024 -
E-Switch TL1018 Tact SwitchesSurface-mount tact switches measuring 3.5mm x 2.6mm with a life expectancy of up to 500,000 cycles.13/05/2024 -
Littelfuse Major Appliance SolutionsProducts for major appliances, such as cold storage, coffee machines, blenders, and air purifiers.18/09/2023 -
Littelfuse Electric Bike (e-Bikes) SolutionsProducts suitable for electric bike applications, including switches, fuses, and diodes.06/09/2023 -
Same Sky Illuminated Tactile SwitchesRobustly built with better actuation and longevity, available in various illumination colors.22/08/2023 -