STMicroelectronics STEVAL-VL53L9 ToF Evaluation Board

STMicroelectronics STEVAL-VL53L9 ToF Evaluation Board features a single board that can be easily integrated into users' devices. The STEVAL-VL53L9 implements flying wires on the header, simplifying integration into development and evaluation devices due to its small size.

The STMicroelectronics STEVAL-VL53L9 Board supports the VL53L9CX ToF 3D LiDAR all-in-one module, delivering a high spatial resolution of 2.3K zones. The module provides a 71° diagonal FoV, with 1° angular resolution across a 55° x 42° FoV. Additionally, the device offers accurate ranging from below 5cm to 9m.

Features

  • Evaluation board based on the VL53L9CX for STM32 Nucleo
    • VL53L9CX is a ToF 3D lidar all-in-one module with a high resolution of 2.3K zones
  • Equipped with MIPI and I3C interfaces
  • Compatible with various platforms (STM32 Discovery kits and Nucleo boards, RPI, Rockchip)

Applications

  • Smart building
  • Smart home
  • AR/VR
  • Industrial
  • Robotics
  • Drones
  • Humanoid robots

Connection via flying wires to NUCLEO-N657X0-Q

STMicroelectronics STEVAL-VL53L9 ToF Evaluation Board

Layout

STMicroelectronics STEVAL-VL53L9 ToF Evaluation Board
Published: 2026-04-16 | Updated: 2026-06-03