Cirque GlidePoint® Circle Trackpad Development Kits

Cirque GlidePoint® Circle Trackpad Development Kits get users up to speed with GlidePoint Circle Trackpads powered by the Cirque Gen6 ASIC platform. The GlidePoint dev boards include an Arduino-compatible Teensy 4.0 module and a flexible hardware design. The boards come pre-mounted with connectors for easy attachment to the Circle Trackpads. These GlidePoint kits, together with Cirque sample code, can serve as the foundation for a user's product design.

Features

  • Makes it easy to get up to speed with Cirque GlidePoint Circle Trackpads powered by the Gen6 ASIC platform
  • The dev board includes an Arduino-compatible Teensy 4.0 module and a flexible hardware design
  • Connectors for easy attachment to the circle trackpads are pre-mounted
  • The kit, together with sample code provided by Cirque, forms the foundation of a user's product design

Applications

  • Virtual reality controllers
  • PC and console game controllers
  • Remote controls
  • Headphones
  • Wireless keyboards
  • Industrial control panels
  • Medical instruments

Kit Contents

  • 16mm and 23mm GlidePoint Circle Trackpads (DK-000027-00)
  • 35mm and 40mm GlidePoint Circle Trackpads (DK-000028-00)
  • GlidePoint development board with an Arduino-compatible Teensy 4.0 module
  • Circle trackpad holder
  • Two six-pin flat flex cables
  • USB cable
  • Quick start guide

Videos

Published: 2026-06-11 | Updated: 2026-07-02