Teltonika RUTX11 LTE Cat 6 Router
Teltonika RUTX11 LTE Cat 6 Router is designed for high-throughput networking in fixed and mobile installations. The Teltonika router combines LTE Cat 6 connectivity, dual SIM switching, and four Gigabit Ethernet ports to support reliable WAN access and local network expansion.
Dual-band Wi-Fi® 5, BLUETOOTH® LE, GNSS, and USB connectivity extend deployment flexibility for wireless, location-aware, and peripheral-connected systems. RutOS adds routing, VPN, firewall, load balancing, failover, and remote management features for secure edge communication.
A quad-core Arm® Cortex®-A7 processor, 256MB DDR3 RAM, 256MB flash memory, and a 9V to 50VDC input range support demanding industrial applications. The aluminum housing, IP30 rating, and -40°C to +75°C operating range suit control cabinets, transportation systems, utilities, and remote infrastructure.
Features
- LTE Cat 6 connectivity up to 300Mbps with carrier aggregation
- Dual SIM support with auto failover and backup WAN
- 4x Gigabit Ethernet ports for high-speed wired networking
- Dual-band 802.11ac Wave 2 Wi-Fi 5 with MU-MIMO
- Industrial aluminum housing with IP30 protection
- Bluetooth low energy and GNSS for short-range and location-based services
- Rutos with VPN, Firewall, QOS, VLAN, and remote management support
- 9V to 50VDC input range with passive PoE support on LAN1
Applications
- Industrial automation networks
- Enterprise branch and backup WAN connectivity
- Transportation and rail communication systems
- Energy and utility monitoring infrastructure
- IoT gateways with location tracking and remote access
- Secure edge networking with VPN and firewall control
Specifications
- 4G LTE CAT 6 Cellular technology
- 300Mbps downlink, and 50Mbps uplink maximum cellular data rate
- 2x Mini SIM (2ff) SIM slots
- 1x WAN and 3x LAN 10/100/1000Mbps ethernet ports
- 802.11b/g/n/ac Wave 2 dual-band Wi-Fi 5 wireless LAN
- Bluetooth 5.0 low energy
- GPS, GLONASS, BeiDou, Galileo, and QZSS GNSS
- 717MHz quad-core arm Cortex-A7 processor
- 256MB DDR3 RAM
- 256MB SPI Flash
- 1x USB 2.0 Type-A port
- 1x digital input and 1x digital output
- 9V to 50VDC input voltage
- 16W maximum power consumption
- IP30 ingress protection
- 115mm x 44.2mm x 95.1mm dimensions
- -40°C to +75°C operating temperature
- Europe, the Middle East, Africa, Australia, APAC, Brazil, and Malaysia: regional versions
- European power supply unit included
Kit Contents
- RUTX11
- 18W PSU
- 2x mobile SMA antennas
- 2x Wi-Fi dualband SMA antenas
- GNSS adhesive SMA antenna
- Bluetooth magnetic SMA antenna
- Ethernet cable 1.5M
- SIM adapter kit
- Quick start guide
Front View
Back View
POWER SOCKET PINOUT