TE Connectivity Wall Mount 4G/5G Antennas
TE Connectivity's Wall Mount 4G/5G Antennas offer high gain and stable RF performance with a stable radiation pattern in a compact form factor. These antennas are easy to install and can be located away from metal structures for good reception. The wall mount 4G/5G antennas feature an operating frequency range of 698MHz to 3800MHz and 50Ω feed point impedance. These antennas are highly efficient and operate within the -40°C to 90°C temperature range. The wall mount 4G/5G antennas are ideal for applications where connected devices benefit from a simple-to-install, remotely located antenna. Typical applications include radio systems, smart metering, EV chargers, vending machines, and manufacturing environments.
Features
- 4G/5G coverage
- Can locate away from metal structures for good reception
- High gain and stable radiation patterned RF performance
- Easy to install
- Aesthetically pleasing
- Various mounting options available with adhesive or screw-mount (not included)
Applications
- Radio System:
- 5G, LTE, CBRS, 3G, and 2G
- Smart metering
- Smart city
- EV chargers
- Vending machines
- Manufacturing environments
Specifications
- 50Ω feed point impedance
- Linear polarization
- 698MHz to 3800MHz frequency range
- -40°C to 90°C operating temperature range
- 158mm x 57mm x 53.2mm dimensions
Dimensional Diagram
View Results ( 2 ) Page
| Part Number | Cable Length | Frequency Range | Gain | Impedance | Number of Bands | Polarisation | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|
| L001414-01 | 0.5 m | 698 MHz to 3.8 GHz | 4.8 dBi | 50 Ohms | 3 Band | Linear | - 40 C | + 90 C |
| L001414-02 | 1.5 m | 698 MHz to 3.8 GHz | 4.8 dBi | 50 Ohms | 3 Band | Linear | - 40 C | + 90 C |
Published: 2026-06-03
| Updated: 2026-06-10