Abracon AANE-PU LTE + GNSS Adhesive-Mount Puck Antenna

Abracon AANE-PU LTE + GNSS Adhesive-Mount Puck Antenna offers robust LTE and multi-constellation GNSS connectivity in IP67-rated housing with 59.5mm x 52.5mm x 16.5mm dimensions. Tested across both LTE and GNSS bands, this antenna provides reliable cellular connectivity and accurate positioning even in high-interference environments. Features include a high-gain 28dB ±3dB LNA with integrated pre-filtering for superior anti-jamming performance for reliable operation in congested RF environments. Low current consumption and customizable cable options enable easy deployment for asset tracking, traffic monitoring, energy systems, and smart grid applications. Abracon AANE-PU Antenna is RoHS compliant and has a wide operating temperature range of -40°C to +85°C.

Features

  • LTE and multi-constellation GNSS connectivity
  • Pre-filtering for enhanced anti-jamming performance
  • Low current consumption
  • Various cable and connector options available

Applications

  • Asset tracking and telematics
  • Traffic control and monitoring
  • Energy generation and storage systems
  • Data network centers
  • Video surveillance systems
  • Smart grid systems
  • Industrial computers

Specifications

  • 28dB ±3dB LNA gain
  • IP67 weatherproof housing
  • 59.5mm x 52.5mm x 16.5mm dimensions
  • Down to 15mA current consumption
  • 10Hz to 55Hz mechanical vibration
  • -40°C to +85°C operating temperature range
  • RoHS compliant

Frequency Allocation

Chart - Abracon AANE-PU  LTE + GNSS Adhesive-Mount Puck Antenna
Published: 2026-05-11 | Updated: 2026-06-01