Quectel YEGD006U1A GNSS Active External Antenna

Quectel YEGD006U1A GNSS Active External Antenna is designed to deliver mult-constellation, triple-band (L1/L2/L5/L6) positioning in demanding environments. This antenna combines active amplification with industrial-grade durability, providing excellent signal clarity and reliability for applications that need centimeter-level accuracy. Specifications include an IP68 ingress protection rating, -40°C to +85°C operating temperature range, and various frequency bands: 1164MHz to 1606MHz, GPS, Galileo, BDS, QZSS, and GLONASS. Quectel YEGD006U1A GNSS Active External Antenna is suitable for many markets, including harsh outdoor, automotive, and industrial.

Features

  • Full-band GNSS antenna
  • Magnet, adhesive, and screw base for quick installation
  • Triple-band precision and active amplification
  • Advanced filtering
  • Low power consumption
  • Low axial ratio ensures near-perfect circular polarization

Applications

  • Mission-critical systems
  • Lane-level navigation for robotics and advanced driver assistance systems (ADAS)
  • Offshore navigation and other positioning devices
  • Guidance systems for tractors and harvesters
  • Asset tracking in ports, mining, and logistics
  • High-accuracy mapping and timing synchronization

Specifications

  • Frequency bands
    • 1164MHz to 1300MHz
    • 1525MHz to 1606MHz (L1/L2/L5/L6)
    • GPS
    • Galileo
    • BDS
    • QZSS
    • GLONASS
  • 30dB ±4dB total gain
  • ≤2.5dB noise level
  • SAW filters and hybrid couplers provide 60dB out-of-band attenuation
  • 4.82dBi peak gain
  • IP68 protection rating
  • Housing compliant with UL 94V-0 and UL 746c f1 standards
  • 3V to 5V power consumption
Published: 2026-05-06 | Updated: 2026-06-01