Lime Microsystems LimeSDR Mini 2.0
Lime Microsystems LimeSDR Mini 2.0 is an open-source USB stick software-defined radio based on the LMS7002M RF Transceiver and the Lattice Semiconductor ECP5 FPGA. The LimeSDR Mini 2.0 supports a frequency range from 10MHz to 3.5Ghz, full-duplex reception and transmission, 40MHz of radio-frequency bandwidth, and a USB 3.0 interface to a host device. The ECP5 FPGA offers 44k onboard programmable logic gates, ideal for projects where the user wants to perform operations on-device and ease the load on the host processor.
The Lime Microsystems LimeSDR Mini 2.0 features a compact 69.0mm x 31.4mm form factor. Two SMA connectors allow connection to standard multi-band antennas.
Features
- 44K Programmable logic gates
- USB 3.0 Interface
- ±1ppm initial, ±4ppm Stable oscillator precision
- 10dBm Maximum transmit power
- 2x SMA Antenna connectors
- 69.0mm x 31.4mm PCB
Applications
- Amateur digital TV broadcast
- Satellite ground station
- Streaming FM to the Internet
- Spectrum-scanning jammer and controller for drones
- Bit pattern generator aligned with the SDR data stream
- Digital audio broadcast
Board Layout
Block Diagram
Additional Resource
Published: 2022-07-21
| Updated: 2025-11-20