New Age Enclosures 3-Inch Square Utility Enclosures

New Age Enclosures 3-Inch Square Utility Enclosures are durable, stable, and compact devices suitable for housing small electronic components. These enclosures provide a secure and sleek housing solution and are ideal for desktop or wall-mounted use. The 3-inch enclosures can easily integrate into any workspace. These enclosures are RoHS-compliant and are suited for electronic project needs.

Features

  • Wall mount
  • Din rail mount
  • UL 94HB ABS plastic
  • Available in custom colors
  • Two different height options
  • Available in standard or wall-base
  • RoHS compliant

Applications

  • Electronic projects

Overview

New Age Enclosures 3-Inch Square Utility Enclosures
View Results ( 8 ) Page
Part Number Datasheet Color Length Width Height Material RoHS - Mouser
S3A-333315-TW S3A-333315-TW Datasheet Black 113.56 mm 85.62 mm 41.91 mm Plastic Y
S1A-333315-T S1A-333315-T Datasheet White 83.82 mm 83.82 mm 41.91 mm Plastic Y
S1A-333315-SW S1A-333315-SW Datasheet White 113.56 mm 85.62 mm 30.48 mm Plastic Y
S3A-333315-SW S3A-333315-SW Datasheet Black 113.56 mm 85.62 mm 30.48 mm Plastic Y
S1A-333315-TW S1A-333315-TW Datasheet White 113.56 mm 85.62 mm 41.91 mm Plastic Y
S3A-333315-S S3A-333315-S Datasheet Black 83.82 mm 83.82 mm 30.48 mm Plastic Y
S3A-333315-T S3A-333315-T Datasheet Black 83.82 mm 83.82 mm 41.91 mm Plastic Y
S1A-333315-S S1A-333315-S Datasheet White 83.82 mm 30.48 mm Plastic Y
Published: 2024-10-16 | Updated: 2024-11-13