EnOcean PTM215 & PTM215B RF Modules

EnOcean PTM215 and PTM215B RF Modules are pushbutton transmitter modules with built-in electro-dynamic power generators. The EnOcean PTM215 and PTM215B can be used as wall-mounted flat rocker switches with 1 or 2 rockers, with a medial position, or handheld remote controls featuring up to 4 single pushbuttons. The PTM215 and PTM215B modules empower control without the need for traditional power sources.

Features

  • Power supply
    • Power generation by the rocker movement
    • Via electro-dynamic power generator
  • Antenna
    • Integrated PCB antenna
  • Frequency
    • 868.300MHz/902.875MHz/928.35MHz
  • Data rate
    • 125kbps
  • Channels
    • 2 with four action states each (upper/lower/pressed/released)
  • EnOcean equipment profile supported
    • F6-02-xx, F6-04-xx (normal mode)
    • D2-03-00 (secure mode)
  • Transmission range
    • 300m free field (PTM215J: 200m), typ. 30m indoor
  • Energy bow travel/operating force
    • 1.8mm/typ. 9N (at room temperature)
  • Number of operations at 25°C
    • Typ. 100.000 actuation tested according to EN 60669/VDE 0632
  • Module dimensions (inclusive rotation axis and energy bow)
    • 40.0mm x 40.0mm x 11.2mm
  • Operating temperature
    • -25 up to +65°C
  • Radio approvals
    • EU CE / UK UKCA (PTM 210 / 215)
    • IC/FCC CFR-47 Part 15 (PTM 215U)
    • ARIB STD-T108 (PTM 215J)

Applications

  • Wall-mounted flat rocker switches with 1 or 2 rockers (with medial position)
  • Handheld remote controls with up to 4 single pushbuttons
Published: 2023-06-01 | Updated: 2023-06-22