ETA-USA PFT 150W & 300W AC/DC Power Supplies

ETA-USA PFT 150W and 300W AC/DC Power Supplies offer power ratings of 150W or 300W, >93% efficiency, and an operating temperature range of -20°C to +70°C. These power supplies feature a black anodized chassis and are available in two models: PFT150 and PFT300. The PFT150 power supplies offer a no-load consumption rating of <150mW and a 4.1" x 2.1" footprint, while the PFT300 supplies have a no-load consumption of <500mW and a 6" x 4" footprint. ETA-USA PFT 150W and 300W AC/DC Power Supplies meet various altitude operation standards, up to 5000m for ITE and below 3000m for medical.

Features

  • PFT-150
    • <150mW no-load consumption
    • 170W maximum output
    • 4.1" x 2.1" footprint
  • PFT-300
    • <500mW no-load consumption
    • No fan
    • 6" x 4" footprint
  • Altitude during operation
    • Up to 5000m for ITE
    • Below 3000m for medical
  • >93% efficiency
  • Black anodized chassis
  • <100μA touch current at 264VAC
  • -20°C to +70°C operating temperature range
Published: 2024-08-06 | Updated: 2024-08-14