Teledyne FLIR TG167 Spot Thermal Camera

Teledyne FLIR TG167 Spot Thermal Camera combines single spot infrared thermometers with Teledyne FLIR's thermal cameras. Utilizing Teledyne FLIR's Lepton® micro thermal sensor, the TG167 allows the user to see the heat to know where to accurately measure it. The TG167 is designed for indoor electrical inspection easily finds unseen hot and cold spots in electrical cabinets or switch boxes. The TG167 creates high-quality image details on even small connectors and wires. Data and images may be stored and then downloaded to show customers and include in reports.

Features

  • Lepton IR imaging engine
    • Instantly shows what's hot and where to aim
    • Eliminated blind guesswork
    • 24:1 spot size ratio for safer distance measuring
  • Grab and go simplicity
    • Intuitive to operate with no special training required
    • Easily save images and data for documentation
    • Download images fast over USB or from removable micro SD
  • Rugged and reliable
    • Designed for the harshest environments
    • Built to withstand a 2-meter drop
    • Covered by FLIR's exclusive 2-10 warranty
    • Compact and durable to easily stow in a crowded tool bag

Specifications

  • 80 x 60 pixels IR resolution
  • <150mK thermal sensitivity/NETD
  • 25° x 19.6° Field of View (FOV)
  • 0.1m minimum focus distance
  • 9Hz image frequency
  • 8µm to 14µm spectral range
  • 2in TFT display
  • -25°C to 380°C object temperature range
  • ±1.5% or 1.5°C accuracy
  • 26cm minimum measurement distance
  • Hot iron, rainbow, and grayscale color palettes
  • Maximum 32GB SD card memory expansion
  • 3.7V battery voltage
  • 186mm x 55mm x 94mm camera size
Published: 2016-03-17 | Updated: 2022-03-11