Ezurio Veda IF913 DVK Development Kit

Ezurio Veda IF913 DVK Development Kit is designed to evaluate the Veda IF913 Wi-Fi® 6E + Bluetooth® LE 5.4 modules. This development kit can be used with the MODUS Toolbox software for streamlined application development. The Veda IF913 development kit supports OFDMA, MU-MIMO, and Target Wake Time (TWT), as well as Bluetooth LE long-range and mesh capabilities. This development kit operates within the industrial temperature range of -40°C to 85°C. Applications include medical devices, industrial IoT sensors, Heating, Ventilation, and Air Conditioning (HVAC) controllers, EV charging, POS terminals, and industrial robots.

Features

  • Development board with RF trace pin antenna type
  • Dual band
  • System-in-Package (SiP) form factor
  • Supports SoC and NCP configurations
  • Supports SDIO 3.0, UART, SPI, I2C, I2S, PWM, and GPIO interfaces
  • -40°C to +85°C operating temperature range
  • Evaluation-ready for IoT, medical, and industrial connectivity solutions

Applications

  • Medical devices:
    • Infusion pumps
    • HD imaging
    • Vitals monitoring
    • Gateways
    • Beds
    • Blood analyzers
  • Industrial IoT sensors
  • Access control
  • Wireless security cameras
  • Heating, Ventilation, and Air Conditioning (HVAC) controllers
  • EV charging
  • Rugged handheld devices
  • POS terminals
  • Unmanned Aerial Vehicle (UAV)
  • Industrial robots
  • Printers

Kit Contents

  • IF91x development board
  • M.2 2230 daughter board V2
  • FlexPIFA 6E flexible antenna (EFB2471A3S-10MH4L)
  • I-PEX high-speed data cable
  • Molex low-speed data cable
  • USB Type-C® cable
  • 26AWG jumper cable

Board Layout

Ezurio Veda IF913 DVK Development Kit

Block Diagram

Block Diagram - Ezurio Veda IF913 DVK Development Kit
Published: 2025-11-03 | Updated: 2026-10-09