Fairview Microwave TNC Male RF Terminations

Fairview Microwave TNC Male RF Terminations offer frequency ratings up to 18GHz, a 2W maximum power rating, and a TNC male coaxial interface. These termination solutions are designed to terminate unused ports with a matched load, absorbing incident energy with minimal reflection. Common uses for these terminations include couplers, circulators, and switches. Suitable applications for TNC male RF terminations from Fairview Microwave include radar systems, test and measurement, military communication, and wireless.

Features

  • STT0637 and STT0638
    • DC to 6GHz frequency range
    • 1.2:1 maximum VSWR
    • 2W maximum power
    • TNC male coaxial interface
    • Includes bead chain (STT0638 only)
  • STT1843 and STT1845
    • DC to 18GHz frequency range
    • 1.35:1 maximum VSWR (STT1843)
    • 1.25:1 maximum VSWR (STT1845)
    • 2W maximum power
    • Includes bead chain (STT1843 only)

Applications

  • Wireless
  • Satcom
  • Radar systems
  • Test and measurement
  • Commercial communication
  • Military communication
Published: 2025-12-12 | Updated: 2026-01-13