Fanstel BM833A & BM833AF Evaluation Boards

Fanstel BM833A and BM833AF Evaluation Boards develop the BM833A and BM833AF BLUETOOTH® 5.1 Thread Zigbee® Modules. The modules support BLE5.1 direction finding in addition to Thread and Zigbee radio protocols. The modules use the Nordic nRF52811 System-on-Chip (SoC) module with an integrated high-performance PCB trace antenna.

Features

  • Develop the BM833A and BM833AF BLUETOOTH® 5.1 Thread Zigbee modules.
  • Mini USB power supply port
  • 10-pin cable connection compatible
  • 3V external supply
Published: 2019-12-26 | Updated: 2023-08-22