FCL Components FTR Series Power Relays
FCL Components FTR Series Power Relays are available in multiple series that offer such features as low profile design, high insulation, temperature range up to +105°C, 1 or 2-pole construction, wide contact gap, flammability ratings, and meet several safety standards. The FTR power relays feature a solder pin contact/coil termination with a 44.4mA coil current in a 11Ω to 4.4kΩ coil resistance range.
View Results ( 28 ) Page
| Part Number | Datasheet | Relay Contact Form | Contact Current Rating | Switching Voltage | Coil Voltage | Coil Type | Coil Resistance | Contact Material | Power Consumption |
|---|---|---|---|---|---|---|---|---|---|
| FTR-K2WAK012W | ![]() |
1 Form A (SPST-NO) | 30 A | 72 VDC | 12 VDC | Non-Latching | 72 Ohms | Silver Alloy (Ag) | 2 W |
| FTR-K3LAB012W | ![]() |
1 Form A (SPST-NO) | 25 A | 250 VAC | 12 VDC | Latching | 160 Ohms | Silver Alloy (Ag) | 900 mW |
| FTR-K3AB024W-WG | ![]() |
1 Form A (SPST-NO) | 25 A | 250 VAC | 24 VDC | Non-Latching | 740 Ohms | Silver Alloy (Ag) | 95 mW |
| FTR-J2AK024W | ![]() |
1 Form A (SPST-NO) | 10 A | 600 VDC | 24 VDC | Non-Latching | 1.1 kOhms | Silver Alloy (Ag) | 530 mW |
| FTR-K3AB012W-PV | ![]() |
1 Form A (SPST-NO) | 32 A | 250 VAC | 12 VDC | Non-Latching | 120 Ohms | Silver Alloy (Ag) | 1.2 W |
| FTR-J2AK012W | ![]() |
1 Form A (SPST-NO) | 10 A | 600 VDC | 12 VDC | Non-Latching | 270 Ohms | Silver Alloy (Ag) | 530 mW |
| FTR-K1AK012W-KW | ![]() |
1 Form A (SPST-NO) | 16 A | 440 VAC, 300 VDC | 12 VDC | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | 400 mW |
| FTR-K1AK024W-KW | ![]() |
1 Form A (SPST-NO) | 16 A | 440 VAC, 300 VDC | 24 VDC | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | 400 mW |
| FTR-K1CK012W-KW | ![]() |
1 Form C (SPDT-NO, NC) | 16 A | 440 VAC, 300 VDC | 12 VDC | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | 400 mW |
| FTR-K1CK024W-KW | ![]() |
1 Form C (SPDT-NO, NC) | 16 A | 440 VAC, 300 VDC | 24 VDC | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | 400 mW |
Published: 2013-03-05
| Updated: 2024-02-29