FCL Components FTR-F1 2 Pole Power Relays

FCL Components FTR-F1 2 Pole Power Relays feature low profile, high insulation, and are RoHS compliant.

FTR-F1 R Series

The FTR-F1 R Series power relays feature flux-proof sealing and glow wire compliant type that satisfies GWT required for the relay. These power relays are UL, CSA, and VDE recognized. The FTR-F1 R power relays include coils that operate at -40°C to 75°C temperature range. These power relays offer 8A maximum carrying current, 5kV dielectric strength between coil and contact, and 10kV surge strength between coil and contact.

FTR-F1L Series

The FTR-F1L series feature cadmium-free relays and plastic materials with UL94 flammability class V-0. These power relays include coils that operate at -40°C to 80°C temperature range.

Features

  • Low profile
  • High insulation
  • RoHS compliant
  • FTR-F1 R series:
    • Flux-proof sealing
    • Glow wire compliant
    • -40°C to 75°C coil data operating temperature range
  • FTR-F1L series:
    • Cadmium-free relays
    • Plastic materials with UL94 flammability class
    • -40°C to 80°C coil data operating temperature range
Published: 2021-05-04 | Updated: 2024-02-29