Festo EAHH-V2 Flange Mounting Products
Festo EAHH-V2 Flange Mounting Products are available in a wide range of sizes, from 32 to 100, with a maximum load capacity of up to 17kN. These robust mounting attachments are constructed from high-alloy stainless steel plate and screw material, providing corrosion resistance class (CRC) 3. Festo EAHH-V2 Flange Mounting Products are based on the ISO 15552 standard and are RoHS compliant.
Features
- Wide range of sizes, from 32 to 100
- Maximum load capacity of up to 17kN
- High-alloy stainless steel plate and screw material
- Based on standard ISO 15552
- CRC 3 - high corrosion stress
- RoHS compliant
- Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems
Published: 2025-12-03
| Updated: 2026-01-06