TE Connectivity / First Sensor Pressure Sensors
TE Connectivity / First Sensor Pressure Sensors are board mount components with multiple mounting configurations that work with various gases and liquids. They are accurate and small sensors that are robust and hard-wearing. TE Connectivity / First Sensor Pressure Sensors are high quality with a multitude of electrical interfaces, process connections, and housing shapes.
View Results ( 162 ) Page
| Part Number | Datasheet | Description | Port Type | Output Type | Interface Type | Accuracy |
|---|---|---|---|---|---|---|
| 2003133-F | ![]() |
Board Mount Pressure Sensors HCE0611ARH8P5 | ||||
| HCLA02X5EB | ![]() |
Board Mount Pressure Sensors HCLA02X5EB | Dual Axial Barbless | Digital, Analog | I2C | |
| LDES500UF6S | ![]() |
Board Mount Pressure Sensors Digital Sensor | Dual Axial Barbless | Digital, Analog | SPI | 1.5 % |
| LMIS250BB3S | ![]() |
Board Mount Pressure Sensors LMIS250BB3S | Dual Axial Barbless, Same Side | Digital | I2C | 0.75 % |
| LDES250UF6S | ![]() |
Board Mount Pressure Sensors Digital Sensor | Dual Axial Barbless | Digital, Analog | SPI | 1.5 % |
| HDIB001DBF8P5 | ![]() |
Board Mount Pressure Sensors HDIB001DBF8P5; PRES; +-1bard;4V;5V | Barbed | Digital, Analog | I2C | 1 % |
| LDES025BF3S | ![]() |
Board Mount Pressure Sensors LDES025BF3S; PRES; 25Pa;0,3...2,7V;3Vs | Barbed | Digital, Analog | SPI | |
| LMIS050BB3S | ![]() |
Board Mount Pressure Sensors LMIS050BB3S | Dual Axial, Same Side | Digital, Analog | I2C | |
| HDIM050DBE8P5 | ![]() |
Board Mount Pressure Sensors HDIM050DBE8P5; Pres; +-50mbar;SMD;5V | Barbed | Digital, Analog | I2C | 1 % |
| LMIS025BB3S | ![]() |
Board Mount Pressure Sensors LMIS025BB3S | Dual Axial, Same Side | Digital, Analog | I2C | 0.5 % |
Published: 2015-07-14
| Updated: 2026-06-19