Fluke 729PRO Automatic Pressure Calibrators
Fluke 729PRO Automatic Pressure Calibrators are designed to simplify the calibration pressure and provide faster and more accurate test results. These calibrators automatically document the results and test the multiple pressure points. The 729PRO performs automatic pressure calibration with less than 5kg portability. These pressure calibrators include built-in HART communication capabilities enabling light HART configuration and HART transmitter mA adjustments. The 729PRO automatic pressure calibrators feature a powerful Li-ion battery, pressure leakage testing, and replaceable pressure control modules. These calibrators operate at -10°C to 50°C temperature range and 12VDC to 30VDC mA simulation working voltage. The 729PRO automatic pressure calibrators are ideally used in electric power, petroleum, chemical, pharmaceutical, metrology, metallurgy, biology, and automobile manufacturing applications.The FLK-PMM replaceable pressure modules are optional modules with a wide pressure range.
Features
- Automatic pressure generation and regulation to 1000psi, 7MPa
- Replaceable pressure control modules
- Fast to high-pressure setpoints
- Built-in test template, easy one-button documented calibration
- HART communication
- Pressure leakage testing
- Automatic fine-pressure adjustment
- Automatic pressure stabilization
- Powerful Li-ion battery
- Extend measurement range with 750Pseries pressure modules
- Measure temperature with 720RTD probe
- Bright dual-three-channel/color graphic display
- Rugged and portable design with a standard 3-year warranty
Specifications
- 24VDC loop power
- 0.01°C temperature resolution
- 12VDC to 30VDC mA simulation working voltage
- -20°C to 60°C storage temperature range
- -10°C to 50°C operating temperature range
Applications
- Electric power
- Petroleum
- Chemical
- Pharmaceutical
- Metrology
- Metallurgy
- Biology
- Food
- Transportation
- Automobile manufacturing
Published: 2023-11-21
| Updated: 2023-12-25