GHI Electronics G400-S System on Module

GHI Electronics G400-S is a powerful SMD System on Module (SoM) hosting a 400MHz. ARM9 processor with 4MB Flash and 128MB DDR that runs Microsoft .NET Micro Framework (NETMF). Our SoMs include a Premium Library that extends the NETMF core with many of our exclusive features. All you need is power and some connections to bring the latest technologies to your products. There are no additional licensing or fees. All development tools and SDKs are provided freely.

Features

  • Processor: Atmel SAM9X35 400MHz 32-bit ARM 9
  • RAM: 128MBytes
  • Flash: 4MBytes
  • Embedded LCD controller
  • USB Host/device
  • 4-bit SD card interface
  • 2x CAN
  • 6x UART
  • 2x SPI
  • I2C
  • 89x IOs
  • 12x Analog
  • 4x PWM
  • 2x USB Host
  • Full TCP/IP with Ethernet, WiFi support
  • Runs Microsoft's .NET Micro Framework with GHI's premium libraries
  • Dimensions: 48.2mm x 33mm x 4.3mm
  • Weight: 7g
  • Power: 98mA

Applications

  • Graphical Human Machine Interface
  • Data Logger
  • Hand-held testers
  • Internet of things applications
  • Networked alarm systems
  • Automation applications
  • Controllers, Robotics
Published: 2014-02-06 | Updated: 2020-12-23