GIGAIPC QS-N150A Industrial System
GIGAIPC QS-N150A Industrial System is powered by an Intel® processor N150 and is available in the system size of 165mm x 105mm x 27mm. This system offers a single-channel DDR5, 1 x SO-DIMM, 3 x HDMI for multiple displays (2 ports support CEC), and 2 x GbE LAN ports. The QS-N150A industrial system supports a micro SD card and COM (RS-232 mode, pass through RJ45 port). This system operates at a +12VDC to 19VDC (adapter 19V/65W) voltage range and a 0°C to 50°C temperature range with a 50°C at 20% to 95% (non-condensing) humidity range.
Features
- 165mm x 105mm x 27mm system size
- Intel® processor N150
- Single channel DDR5 and 1 x SO-DIMM
- 3 x HDMI for multiple displays (2 ports support CEC)
- 2 x GbE LAN ports
- Support Micro SD card
- Support COM (RS-232 mode and pass through RJ45 port)
Specifications
- 2 x GbE LAN ports (Realtek® RTL8111H) Ethernet
- Realtek® ALC269 audio
- Expansion-slots:
- 1 x 2280 M.2 M-key (PCIe Gen3x1 and SATA 6Gb/s)
- 1 x 2230 M.2 E-key
- 1 x 3042 M.2 B-key with SIM slot (support 3G/4G LTE module)
- Front I/O:
- 2 x USB 3.2 Gen 1
- 1 x COM port (RS-232)(RJ45 type)
- 1 x Micro SD card slot (USB 2.0)
- 1 x power button
- 1 x HDMI
- Rear l/O:
- 1 x combo audio jack (headphone and headset)
- 2 x RJ45 LAN ports
- 2 x USB 3.2 Gen 1
- 2 x HDMI
- 1 x DC jack
- 3 x external antenna holes (optional) side I/O
- +12VDC to 19VDC (adapter 19V/65W) voltage power range
Dimension
Additional Resource
Published: 2026-09-02
| Updated: 2026-09-21