Grinn AstraSOM-261x System-On-Modules (SOMs)

Grinn AstraSOM-261x System-On-Modules (SOMs) are equipped with a dual-core Arm® Cortex-A55 processor, Mali-G31 GPU, and a dedicated Neural Processing Unit (NPU). These SOMs provide an end-to-end, power-efficient edge computing solution based on the Synaptics Astra SL2610 family, enabling multimodal AI processing across diverse IoT and embedded applications. The AstraSOM-261x SOMs support up to 8 digital microphones. These SOMs deliver powerful Edge AI performance in the world's smallest form factor of 25mm x 25mm. The AstraSOM-261x SOMs are ideal for multi-camera object detection, natural language processing, medical imaging and analysis, and autonomous mobile robots.

The Grinn AstraSOM-261x can be equipped with up to 2GB DDR4 RAM and up to 64GB eMMC Flash memory. These SOMs provide a broad set of interfaces for display, camera, audio, connectivity, and general-purpose system expansion.

Features

  • Dual-core Arm® Cortex®-A55 SoC domain
  • 1TOPS transformer-capable NPU
  • Coral NPU based on RISC-V ML core
  • 3DGPU Arm® Mali®-G31
  • MIPI-DSI up to 1080p60
  • MIPI-CSI up to 2160p30
  • Three TDM/I2S interfaces with up to 16 audio channels
  • Support for up to 8 digital microphones
  • Hardware audio and camera mute support
  • -40°C to +85°C wide operating temperature range
  • 2x USB 2.0 interfaces
  • 2x SDIO 3.0 interfaces
  • 4x TWSI (I2C) interfaces
  • 8x UART interfaces
  • 5x SPI interfaces
  • 1x SPIx interface
  • Up to 96 GPIOs
  • 11-bit ADC 4 channels
  • Up to 12 smart PWM modules in the system manager domain
  • PSA certified Level 3 (Root of Trust) and Level 2 (product)
  • Secure boot and true random number generator
  • Cryptographic accelerator RSA, AES, SHA, ECC, and HASH
  • 2x Gigabit Ethernet (RGMII) with Wake-on-LAN
  • Up to 2GB 16-bit DDR4 RAM

Applications

  • Multi-camera object detection
  • Natural language processing
  • Medical imaging and analysis
  • Autonomous mobile robots

Mechanical Dimensions (Top side view)

Mechanical Drawing - Grinn AstraSOM-261x System-On-Modules (SOMs)

View SL16x0 Embedded IoT Processors

Synaptics SL16x0 Embedded IoT Processors

Published: 2026-10-27 | Updated: 2026-11-04