Guerrilla RF GRF Gain Block Amplifiers

Guerrilla RF GRF Gain Block Amplifiers are broadband, low noise linear gain blocks designed for small cell, wireless infrastructure, and other high-performance RF applications. The GRF2003 offers strong RF performance over 0.5 to 10.0GHz with a single match. With optimized external components, the device can be operated down to 100MHz. The GRF2012 exhibits outstanding broadband NF, linearity over 700 to 3800MHz with a single match. The GRF3042 is designed for applications in the 0.05 to 13.0GHz spectrum, exhibiting a typical low noise figure (NF) of 3.5dB along with high gain. This resistively biased device employs an external resistor in series with VDD to set a nominal IDDQ of 45mA. GRF3042 is internally matched to 50Ω at the input and output ports. The GRF3044 is designed for applications up to 11.0GHz, exhibiting a typical low noise figure (NF) of 1.8dB along with high gain. The device employs an external resistor in series with VDD to set a nominal IDDQ of 100mA. GRF3044 is internally matched to 50Ω at the input and output ports.

Features

  • GRF2003
    • Reference 5V/55mA/6.0GHz
    • Gain 12.0dB
    • OP1dB 14.0dBm
    • OIP3 27.5dBm
    • Eval Board NF 3.8dB
    • Flexible bias voltage and current
    • Internally matched to 50Ω
    • Process, GaAs pHEMT
  • GRF2012
    • Reference 5V/90mA/900MHz
    • Gain 15.0dB
    • OIP3 40.0dBm
    • OP1dB 22.5dBm
    • NF 1.9dB
    • Internally Matched to 50Ω
    • Process, GaAs pHEMT
  • GRF3042
    • Reference 4.0GHz; 45mA Iddq
    • Gain 14.3dB
    • OP1dB 14.0dBm
    • OIP3 26.0dBm
    • NF 3.0dB
    • Internally Matched to 50Ω
    • Process, GaAs pHEMT
  • GRF3044
    • Reference 4.0GHz; 100mA Iddq
    • Gain 16.6dB
    • OP1dB 19.8dBm
    • OIP3 31.5dBm
    • NF 1.8dB
    • Internally matched to 50Ω
    • Process, GaAs pHEMT

Applications

  • Microwave backhaul
  • C/X -Band amplifiers
  • General purpose amplifiers
  • Instrumentation
  • High-performance gain block
  • Linear driver amplifier
  • Small cells and cellular repeaters
  • IF Amplifier
  • TDD Systems
Published: 2017-10-16 | Updated: 2023-05-24