Hammond Manufacturing C3R SC Type 3R Galvanized Steel Junction Boxes

Hammond Manufacturing C3R SC Type 3R Painted Galvanized Steel Junction Boxes feature knockouts and a lift-off cover with screws. These enclosures are designed for use as a wiring/junction box and protect against rain, sleet, snow, and dripping water. The boxes are formed and spot welded from 16- or 14-gauge galvanized steel and include a drip-shield top and seam-free sides in the front and back. The enclosures also feature embossed mounting holes on the back and knockouts on the bottom that can be easily removed. The enclosure and cover are both finished in an ANSI 61 gray powder coating. Hammond Manufacturing C3R SC Type 3R Painted Galvanized Steel Junction Boxes meet UL-50 and CSA Type 3R standards and comply with NEMA Type 3R and IEC 60529, IP24 ratings.

Features

  • Enclosure and cover finished in ANSI 61 gray powder coating
  • Formed and spot-welded from 16- or 14-gauge galvanized steel
  • Drip-shield top and seam-free sides, front and back
  • Slip-on removable cover fastened with plated steel screws
  • Padlocking hasp
  • No gasket
  • Door handles on body type C enclosures
  • Embossed mounting holes on back of enclosure
  • Easily removable knockouts on bottom of enclosure
  • Standards
    • UL-50 Type 3R
    • CSA Type 3R
    • Complies with
      • NEMA Type 3R
      • IEC 60529, IP24
      • RoHS

Applications

  • Designed for use as wiring/junction box
  • Provides protection against rain, sleet, snow, and dripping water
Published: 2024-11-18 | Updated: 2026-01-08