Hammond Manufacturing RAKS Series Sliding Keyboard Shelf

Hammond Manufacturing RAKS Series Sliding Keyboard Shelf is load-rated to 129lbs (59kg) and is designed to fit all standard 17"-wide keyboards. The shelf slides for keyboard storage when it is not in use. The shelf requires two pairs of mounting rails. Hammond Manufacturing RAKS Series Sliding Keyboard Shelf is tested to BIFMA standards, with a load capacity of 12 cycles per minute for a minimum of 55000 cycles. Each shelf is finished in textured RAL9005 black powder coat and complies with Greenguard indoor air quality standards.

Features

  • Designed to fit all standard 17" wide keyboards
  • Shelf slides for keyboard storage when not in use
  • Requires two (2x) pairs of mounting rails
  • 129lbs (59kg) load rating (slides are tested to BIFMA Standards with a load capacity of 12 cycles per minute for a minimum of 55000 cycles)
  • Finished in textured RAL9005 black powder coat
  • Complies with the Greenguard guidelines for indoor air quality
  • TAA-compliant for federal GSA schedule purchases within the USA
  • RoHS and REACH compliant
  • Manufactured in North America
Hammond Manufacturing RAKS Series Sliding Keyboard Shelf
Published: 2026-04-23 | Updated: 2026-04-27