Hammond Manufacturing RMD Rack Mount Desks

Hammond Manufacturing RMD Rack Mount Desks are constructed of 16-gauge steel and load rated up to 100lbs (45kg). These desks mount to the front rails and rest against the body of the cabinet or rack. Available in RAL 9005 black or RAL 7035 light gray, RMD desks comply with GREENGUARD guidelines for indoor air quality and are also TAA-compliant for federal GSA schedule purchases. Hammond Manufacturing RMD Rack Mount Desks are ideal for writing surfaces or keyboard/instrument mounting. 

Features

  • Constructed of 16-gauge steel
  • Ideal for writing surface, keyboard, or instrument mounting requirements
  • Mounts to front rails and rests against body of cabinet or rack
  • Finished in RAL 9005 black or RAL 7035 light gray powder coat
  • Complies with GREENGUARD guidelines for indoor air quality
  • 100lbs (45kg) load rating
  • TAA-compliant for federal GSA schedule purchases within USA
  • RoHS compliant
  • Manufactured in North America within ISO 9001:2015 certified facility
Published: 2026-04-30 | Updated: 2026-05-18