Hammond Manufacturing Type 3/12/4 Mild Steel Junction Boxes

Hammond Manufacturing Type 3/12/4 Mild Steel Junction Boxes are designed for use as a wiring box, terminal or pull box, and junction box in indoor and outdoor applications. These steel junction boxes comply with IEC 60529 and IP66 ratings and NEMA Type 3, 4, and 12. The C3SC series junction boxes are UL 508A listed; Type 3, 4, 12 and cULus listed per CSA C22.2 No 94; Type 3, 4, 12. These junction boxes 

Features

  • Construction:
    • Seamless poured-in-place gasket
    • Smooth, continuously welded seams without knockouts, cutouts, or holes
    • Captivated stainless steel cover screws thread into sealed wells
    • No provision for an inner mounting pane
    • 14 gauge steel body up to 24″x24″ and 12 gauge body when 30″x30″ or larger
    • 14 gauge steel cover up to 12″x12″ and 10 gauge cover when 16″x16″ or larger
  • Standards:
    • UL 508A Listed; Type 3, 4, 12
    • cULus Listed per CSA C22.2 No 94; Type 3, 4, 12
    • Compliance:
      • NEMA Type 3, 4 and 12
      • IEC 60529 and IP66
  • Enclosure and cover are finished with an ANSI 61 gray power coating outside and inside
Published: 2024-05-08 | Updated: 2024-06-10