HARTING Han®-HPR Rear Fit Housings
HARTING Han®-HPR Rear Fit Housings provide the advantages of rear-mounting handling together with the carrier frame for the HPR series. The handling provided by HARTING Han-HPR Rear Fit Housings in combination with the frame is all compatible with the existing HPR line. This housing series is available in 6B to 24B sizes with carrier frames that are the same as for all metal rear-mounting housings. Han-HPR Rear Fit is IP65/68 and IP69K environmentally rated and operates over a -40°C to +125°C temperature range and is designed for use in jumper cabling and switch cabinet applications.Features
- Installation of inserts from the mating side and rear side of the cabinet possible
- Same panel cut-outs as Han-Eco® B HBM of equivalent size for installation of inserts
- Robust material design and sealing
Applications
- Jumper cabling
- Switch cabinets
Specifications
- IP65/68 and IP69k IP rating according to ISO 10653
- 4/4X/12 NEMA rating
- NBR seal material
- Powder-coated aluminum die cast material
- -40°C to +125°C operating temperature range
- Specifications and approvals
- DNV GL
- UL1977
- CSA
- CE
Videos
Published: 2021-02-04
| Updated: 2022-03-11