HARTING Han® Q Hybrid

HARTING Han® Q Hybrid is a versatile, compact connector for power and signal with either additional data or coding elements. This connector has a category 5 element for ethernet communication. The Han Q Hybrid has four power contacts, 4+PE–20A, 600V, 26AWG, 12AWG, and 4 signal contacts, 10A, 250V, 26AWG, and 14AWG. HARTING Han Q Hybrid connectors can be used on machinery, robotics, interlogistics, and automation.

Features

  • Quick, easy assembly
  • Simple, intuitive locking
  • Compact size
  • Additional data or coding element

Applications

  • Intralogistics
  • Packaging equipment
  • Conveyor systems
  • Injection molding
  • Paper processing machines
  • Metal forming
  • Test and measurement systems
  • Robotics
  • Automation

Specifications

  • 20A, 600V power
  • 10A, 250V signal
  • Category 5 Ethernet
  • Optional coding element
  • Combinable with hoods/housings up to IP69k
Published: 2023-02-10 | Updated: 2023-02-17