HARTING M12 IDC X-Code Connectors

HARTING M12 IDC X-Code Connectors are field-attachable male and female connectors with a screw-locking mechanism or push-pull locking mechanism. These HARTING connectors are shock- and vibration-proof to IEC 61373 Cat. 1B.M12 IDC X-Code Connectors offer IP65/IP67 sealing in mated condition and performance up to 10Gbit/s. Applications include programmable logic controllers (PLCs), camera systems, industrial Ethernet switches, robotics, and more.

Features

  • IDC terminations
  • Push-pull locking mechanisms
  • Complete shielding

Applications

  • PLCs
  • Camera systems
  • Industrial Ethernet switches
  • Industrial wireless access points
  • Servo drives
  • Robotics

Specifications

  • IP65/IP67 mated condition
  • Up to 10Gbit/s performance
  • Tool-less IDC termination
  • -40°C to +85°C temperature range
  • Shock- and vibration-proof to IEC 61373 Cat. 1B
  • 48VAC rated voltage, 0.5A current, CAT6A
  • 5.1mm to 10.5mm cable entry
  • AWG26 to AWG23
  • UL 2238

Videos

Published: 2024-08-28 | Updated: 2024-09-03