HARTING M12 Power K-, L-, S-, & T-Code Overmolded Cordsets

HARTING M12 Power K-, L-, S-, and T-Code Overmolded Cordsets offer an IP67 protection rating, 63VDC voltage rating, and an operating temperature range of -25°C to +80°C. These cordsets feature overmolded connector ends that are tamper-proof, ensuring it is impossible to loosen or remove connectors from the cable, preventing communication failures. Designed according to IEC 61076-2-111, these cordsets are compatible with various applications, ensuring connectors and cable assemblies from different manufacturers can mate together. HARTING M12 Power K-, L-, S-, and T-Code Overmolded Cordsets are suitable for frequency converters, power distribution, telemetry modules, and AC/DC motors and drivers.

Features

  • Overmolded connector ends
  • Power interface
  • Tamper-proof design
  • Guaranteed compatibility between different vendors
  • Increased capacity for power connections

Applications

  • AC/DC motors and drivers
  • Frequency converters
  • Power distribution
  • Compact LED and lighting fixtures
  • Control system power
  • Onboard lighting power
  • Telemetry modules
  • Power supply for switches

Specifications

  • Standardized acc. to IEC 61076-2-111
  • IP67 protection rating
  • PUR cable jacket material
  • 63VDC voltage rating
  • -25°C to +80°C operating temperature range
  • Current Rating
    • 16A (L-code)
    • 12A (K-, S-, and T-code)
Published: 2024-01-04 | Updated: 2024-01-09