HARTING Size 15 Overmolded Cable Assemblies
HARTING Size 15 Overmolded Cable Assemblies feature tamper-proof overmolded connector ends and meet IEC 61076-2-116 standards. Size 15 Overmolded Cable Assemblies provide a bayonet-style locking mechanism for faster locking than a screw-type mechanism and quicker field installation. These HARTING cable assemblies offer IP67 protection and operate over a -25°C to +80°C temperature range. The assemblies are designed for use in a variety of asynchronous motor applications.Features
- Tamper-proof overmolded connector ends
- Standardized according to IEC 61076-2-116 for high compatibility
- Bayonet locking mechanism for faster locking than screw-type mechanism
Applications
- Asynchronous motors
- Industrial automation
- Machinery
- Robotics
Specifications
- IP67 protection rating
- -25°C to +80°C operating temperature range
- Unshielded
- PUR cable jacket material
- Black cable jacket color
- 3+2+PE number of contacts
- Voltage rating
- 63VAC/DC (signal)
- 600VAC (power)
- Current rating
- 10A (signal)
- 16A (power)
Published: 2024-01-26
| Updated: 2024-01-30