Heyco Bi-Directional SunRunner® Clips
Heyco Bi-Directional SunRunner® Clips offer a one-piece-fits-all solution for routing photovoltaic (PV) wire north-south or east-west. These SunRunner bi-directional clips feature two built-in locking mechanisms, allowing designers to use a single type of clip during installation to route PV wires in either direction. These Heyco solar clips feature a robust double-compression design that securely holds cables from 5.1mm to 8.4mm in diameter.
Features
- One-piece-fits-all solution for routing PV wire north-south or east-west
- Two built-in locking features mean designers need only one SKU during an installation to route PV wires in either direction
- Robust double-compression design securely holds a variety of cables ranging from 5.1mm to 8.4mm in diameter
- Designed to provide a better method for PV module wire management - can be used wherever single or multiple cable management is needed
- Smooth clip edges prevent damage to cable insulation
- Locking tabs securely fasten clips to module extrusions or other panels
- Generous lead-in for installation without tools
- Neatly dresses cables on PV panel frames or along mounting channels
- Constructed from corrosion-resistant 301 stainless steel (not for use in a marine saltwater environment)
- -40°C to +300°C temperature range
Additional Resources
Components Used in Typical Grid-Tied PV System
Dimensions
Published: 2026-02-02
| Updated: 2026-02-04