Heyco HEYClean™ Filter Insert Vent Plugs
Heyco HEYClean™ Filter Insert Vent Plugs allow airflow for ventilation while preventing the infiltration of liquid, dust, and pests. The polyurethane foam filters remove particles ≥30µm. Heyco HEYClean™ Filter Insert Vent Plugs feature a mounting hole diameter range of 12.7mm to 76.2mm. The filter is captive in the body of the vent plug and uses no additional real estate inside.
Features
- Filter inserts permit the passage of air for ventilation but limit liquid, dust, and pest infiltration
- Polyurethane foam filter filters particle sizes ≥30µm
- The filter is captive in the body of the vent plug and uses no additional real estate
Applications
- Electronic enclosures
- Control panels
- Junction boxes
- Industrial equipment housings
- Telecom and low-voltage cabinets
Specifications
- 12.7mm to 76.2mm mounting hole diameter range
- Nylon 6/6
- UL 94V-2 flammability rating
- -40°C to +105°C operating temperature range
Dimensions
Published: 2026-01-19
| Updated: 2026-01-22