Heyco Lighting Industry Engineered Components
HEYCO Lighting Industry Engineered Components encompass an industry-leading selection of engineered fastening and mounting accessories for lighting-related products. The range includes connectors, clamps, holders, plugs, liquid tight cord grips, nylon/strain relief bushings, rivets, fasteners, and beaded ties. Applications include optical amplifier equipment and internal/external lighting cases.Internal Lighting Applications
HEYClip™ Snap Rivets are designed for fast and easy installation with no tools, just fingertip pressure required. Place the rivet into the hole and press down on the head to fasten. The legs expand to attach the component securely. To release, simply pull on the rivet head section.
HEYClip® Drive Fasteners and HEYClip® Nylon Pawl Locks help secure and fasten components and/or panels to various materials such as wood, metal, particle board, plastic, and rubber.
Stainless Steel Cable Clamps are for clamping cable or tubing securely into place, especially in harsh environments. These clamps feature a durable non-toxic, odorless coating with very good low-temperature flexibility and excellent electrical properties. The coating is FDA food contact approved.
External Lighting (Traffic Signal) Applications
Heyco-Flex™ Liquid Tight Conduit Fittings feature a nylon construction that resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. No disassembly is required.
Original Series-35 Liquid Tight Cord Grips feature a contoured design that eliminates the need for an O-ring while still meeting UL and IP68 ratings. The TPE gland and collar design accommodate a wide range of wires.
External Lighting (Street) Applications
Heyco®-Tite Liquid Tight Cord Grips feature an integral sealing ring that ensures a superior seal at the clearance or threaded mounting hole location. The ratchet-designed sealing nut assembly provides superior antivibration protection and ensures a firm grip on the cable. These cord grips offer an IP68 rating and are approved for NEMA 4, 4X, 6, and 6P applications.
ST Lockit™ Strain Relief Bushings self-lock onto the cable, independent of insertion into the panel. These assembly-friendly bushings allow for preassembly off-line for final assembly at a later time or location.
External Lighting (Outdoor) Applications
HEYClip® Drive Fasteners help secure and fasten components and/or panels to various materials such as wood, metal, particle board, plastic, and rubber. A hollow body design increases flexibility for easy installation.
HEYClip® Mounting Buttons are available for 4.0mm to 4.7mm mounting holes and panel thicknesses from 0.8mm to 15.9mm. The mounting arrowhead locks securely in place yet allows for removal from the underside of the board.
Heyco®-Tite Liquid Tight Cord Grips feature an integral sealing ring that ensures a superior seal at the clearance or threaded mounting hole location. The ratchet-designed sealing nut assembly provides superior antivibration protection and ensures a firm grip on the cable. These cord grips offer an IP68 rating and are approved for NEMA 4, 4X, 6, and 6P applications.
Outdoor Lighting & Optical Amplifier Equipment
Heyco®-Tite Liquid Tight Cord Grips feature an integral sealing ring that ensures a superior seal at the clearance or threaded mounting hole location. The ratchet-designed sealing nut assembly provides superior antivibration protection and ensures a firm grip on the cable. These cord grips offer an IP68 rating and are approved for NEMA 4, 4X, 6, and 6P applications.
HEYClip™ Snap Rivets are designed for fast and easy installation with no tools, just fingertip pressure required. Place the rivet into the hole and press down on the head to fasten. The legs expand to attach the component securely. To release, simply pull on the rivet head section.