Hirose Electric Router & Server Solutions
Hirose Router and Server Solutions feature high-density interconnect products engineered for modular server systems, routers, and data infrastructure. These solutions include ultra-high-speed mezzanine and board-to-board connectors, enabling transmission up to 112Gbps with advanced signal integrity features like FEXT and EMI mitigation. For robust power delivery, Hirose wire-to-board and floating power connectors support up to 70A and hot-swappable designs. Hirose router and server products are built for modular architectures and harsh environments, simplifying I/O integration across Ethernet systems, data centers, edge computing, switches, backplane interfaces, and rack-mounted or blade servers.
Features
- High-speed data rates up to 112Gbps
- Power delivery up to 70A (DF60/EM35M)
- Compact mezzanine and B2B configurations
- Signal integrity with FEXT/EMI mitigation
- Floating and sequential contact designs
- Stacking heights from 7mm to 46mm
- Secure locking for fast, reliable mating
- Heat-resistant and vibration-tolerant options
- RoHS, UL, CSA, and TÜV certified
Router
• High-Speed FPC-to-Board
○ DF40GL 0.4mm Pitch Positive Lock Connectors
• Wire-to-Board for Power
○ DF60 Wire-to-Board Connectors
• Wire-to-Board for Signal
○ DF50 Wire-to-Board Positive Lock Connectors
• High-Speed Board-to-Board (SMT)
○ FX23 0.5mm High-Speed 5mm Pitch Floating Connectors
○ FX23L 0.5mm Pitch Board-to-Board Connectors
○ ER8 Board-to-Board Connectors
• Board-to-Board for Power
○ IT-P Power Pin Connectors
• High-Speed Board-to-Board (BGA)
○ IT8 High-Speed 56 Gbps BGA Mezzanine Connectors
○ IT14 Low-Profile BGA Mezzanine Connector
Server
• High-Speed Right Angle Board-to-Board
○ IT9 Right-Angle Connectors
• Accelerator Interface
○ IT14 Low-Profile BGA Mezzanine Connector
• High-Speed Board-to-Board
○ FX23 0.5mm High-Speed 5mm Pitch Floating Connectors
○ FX23L 0.5mm Pitch Board-to-Board Connectors
○ ER8 Board-to-Board Connectors
○ IT8 High-Speed 56 Gbps BGA Mezzanine Connectors
• Power, Board-to-Board
○ IT-P Power Pin Connectors
• RJ45 I/O
○ TM21R Modular Jack Connectors