Hirose Electric DF61 / DF61Y Swing-Lock Lighting Connectors
Hirose Electric DF61 / DF61Y Swing-Lock Lighting Connectors feature a 350V maximum rating and utilize Hirose's unique Swing-Lock mating style for use in high power applications. Hirose's reinforced swing-lock structure prevents the plug from becoming disengaged when handling strains or loads. These connectors also feature a header molded in one piece for a tight fit that resists solder wicking, a header lock to improve plug retention, and contacts constructed using a highly conductive material that allows high current flow by reducing the contact resistance.
The DF61Y series utilizes a ViSe (Vertical Insertion, Swing Extraction) proprietary lock design. Both compact DF61 and DF61Y 2.2mm pitch connectors offer a 350V maximum rating due to a long creepage distance. The DF61 series has a 5A maximum current rating with 22 AWF, while the DF61Y series is rated at 4A with 24 AWG. These features make the low profile Hirose DF61 and DF61Y series suitable for many common applications, such as digital cameras, LED lighting, tablet computers, portable medical devices, and industrial robots.
Features
- Reinforced Swing Lock Structure
- Cradles the wire side plug and resists the plug from becoming disengaged due to handling strain or loads
- Header Lock Improves Plug Retention
- Lock is reinforced with metal which adds strength to the lock and increases the retention between the header and the plug
- High Current of 4A max. (AWG22)
- Highly conductive material is used for the contacts. The material provides for a high current flow by reducing the contact resistance.
- Compact Size- High Voltage
- The compact 2.2mm pitch connector has a voltage rating of 350V due to the long creep distance
- Solder Wicking Prevention
- Header is molded in one piece. This ensures a tight fit between the contact and the header and prevents solder wicking
Applications
- Digital cameras
- Digital video cameras
- LED lights
- Laptop computers
- Tablet computers
- Portable devices
- Power supply equipment
Product Specifications
Materials
Additional Resources
| Part Number | Contact Gender | Contact Material | Termination Style | Product |
|---|---|---|---|---|
| DF61Y-2S-2.2C(13) | Socket (Female) | Copper Alloy | Crimp | Headers |
| DF61-2226SCF(41) | Socket (Female) | Copper | Crimp | Contacts |
| DF61-2628SCF | Socket (Female) | Copper | Crimp | Contacts |
| DF61-2P-2.2V(21) | Pin (Male) | Brass | Solder | Headers |
| HT305/DF61-2226S | Crimpers | |||
| DF61-2P-2.2V(23) | Pin (Male) | Brass | Solder | Headers |
| DF61-2P-2.2V(22) | Pin (Male) | Brass | Solder | Headers |
| DF61-2S-2.2C(11) | Socket (Female) | Copper Alloy | Crimp | Headers |
| DF61-2S-2.2C(12) | Socket (Female) | Copper Alloy | Crimp | Headers |
| DF61-2S-2.2C(13) | Socket (Female) | Copper Alloy | Crimp | Headers |