Hirose Electric DF50, DF50A Wire-to-Board Positive Lock Connectors
Hirose DF50 and DF50A Wire-to-Board (W2B) Positive Lock Connectors offer durable performance in industrial applications requiring strength and reliability. The metal lock provides a positive tactile click, ensuring the connector is fully engaged. The lock is centered on the housing to prevent uneven locking and cable entanglement, which can occur with side locks. The DF50 housings feature thicker and more robust walls to avoid cracking. The long insertion depth and blade contacts prevent damage from wrenching forces. High contact reliability is achieved with gold plating and a long effective mating length. Contacts are securely held in place even when high forces are applied to the cable through a robust and reliable lance structure. These 1mm pitch Hirose connectors include a right-angle SMT version.
Features
- Positive lock provides clear tactile click and secure mating
- Resistant to wrenching forces
- Robust and reliable lance structure
- Adsorption area is secured
- 1mm contact pitch
- Number of positions
- Double-row: 20, 30, 40, 50
- Single-row: 2 to 16
- Available for coating external diameter 0.9mm, 28AWG; also compatible with 0.9mm, UL 1061 28AWG cable (Ø0.127∞7)
Product Details
Materials