iBASE Technology IB919 Single Board Computer
iBASE Technology IB919 Single Board Computer (SBC) is based on the 8th Generation Intel® Core™ i7/i5 Processors, with up to 32GB DDR4-2400 memory in dual channel and dual Intel® Gigabit Ethernet. The IB919 SBC can drive up to three independent displays with two DisplayPort (DP and Type C) and eDP or 24-bit dual-channel LVDS interface. The IB919 SBC also includes a wide selection of interfaces, including two M.2 slots (M2280 and E2230) for NVMe drives and CNVi wireless connectivity, four COM, two SATA III, four USB 3.1 Gen2 (10Gb/s), two USB 2.0, and a USB Type-C™ connector.The iBASE Technology IB919 SBC provides remote system management with iAMT (11.6) and enhanced systems security using a Trusted Platform Module (TPM) chip. This Single Board Computer also offers an extended operating temperature range of 0°C to +60°C, with optional thermal solutions and cable kits. The IB919 runs on both Windows 10 and Linux Ubuntu operating systems.
Features
- CPU
- IB919AF-8665: 8th Gen Intel Core i7-8665UE (1.7GHz/4.4GHz)
- IB919AF-8365: 8th Gen Intel Core i5-8365UE (1.6GHz/4.1GHz)
- PCH: Integrated in 8th Gen Intel Core Processor
- Memory type: DDR4-2400 SO-DIMM, Max. 32GB (Non-ECC)
- BIOS: AMI
- Watchdog timer: 256 levels
- H/W monitor: Yes
- Storage device interface: 1x M.2 (M-Key)
- Mini type slots
- 1x M.2 (M2280, Support NVMe)
- 1x M.2 (E2230, Support CNVi)
- Graphics controller: Intel UHD Graphics 620
- Video output:
- 2x DisplayPort (DP connector and Type C)
- eDP or 24-bit dual-channel LVDS
- Ethernet
- IB919AF series: Intel I219LM Gigabit LAN PHY
- Intel I211AT PCI-E Gigabit LAN (as 2nd LAN)
- I/O chipset
- Fintek F81964D-I
- 1x RS232/422/485 (Jumperless selection)
- 3x RS232
- USB 2.0: 2x USB 2.0 (Pin-header)
- USB 3.0/ 3.1
- 4x USB3.1 (Type-A)
- 1x USB Type-C
- Serial ATA: 2x SATA III
- Audio: Built-in HD with Realtek ALC269 w/ class-D amplifier
- TPM: TPM (2.0)
- Others: Digital I/O (4-in/4-out), EuP/ErP, +9 ( Non-tolerance) 〜+24V DC-in (+20%)
- Operating temperature: 0°C to +60°C
- Dimensions: 102mm x 147mm
Applications
- Smart retail
- Transportation
- Healthcare
- Smart factory applications
Thermal Protection
Board Layout
Published: 2020-01-10
| Updated: 2024-04-26