IDEC HG2J 7" PCAP Touchscreen Display
IDEC HG2J 7" PCAP Touchscreen Display features projected-capacitive (PCAP) technology to provide a slimmer and sleeker appearance, improved performance, longer life, and small installation footprint. This stylish capacitance touchscreen offers 800px x 480px high resolution with a 500cd/m2 brightness rating and 50,000 hours backlight life. The 12VDC to 24VDC input voltage is designed to fit a broad range of applications. Other features include a wide -20°C to +60°C operating temperature range, 186mm x 128mm x 30.4mm overall dimensions, and a three-year warranty. IDEC HG2J 7" PCAP Touchscreen Display boasts IP66/IP67F protection, Type 4X, 12, 13, and Class I Division 2 approval ratings. Typical applications are industrial, solar, vehicles, harsh environments, remote mining and oil production, food and beverage, and life sciences production.Features
- MQTT
- EtherNet/IP, Modbus TCP/IP, and RTU
- BACnet/IP
- -20°C to +60°C extreme operating temperature range
- 7" PCAP TFT Color HMI
- Remote access, FTP, email, and mobile
- App and custom web page
- Supports multiple protocols simultaneously
Applications
- Industrial
- Solar
- Vehicles
- Harsh environments
- Remote mining and oil production
- Food and beverage
- Life sciences production
Specifications
- 800px x 480px high resolution
- 50,000 hours backlight life
- 500cd/m2 brightness rating
- 12VDC to 24VDC rated power voltage
- 2 Type A USB ports
- 186mm x 128mm x 30.4mm overall dimensions (W x H x D)
Additional Resources
Published: 2022-03-25
| Updated: 2025-10-16