New Terminal Blocks & Connectors

NEUTRIK opticalCON D-Size ST Chassis Connector is an ST feedthrough solution in D-size format, allowing for the easy integration of fiber connections into various applications. This connector provides a reliable, simple way to extend fiber links using the traditional ST interface, while benefiting from the robustness and D-size footprint. Specifications include a 2N to 6N withdrawal force, front-mounting design, 5000 mating cycles, bayonet coupling, an ST simplex optical connector, and a -40°C to +80°C temperature range. The NEUTRIK opticalCON D-Size ST Chassis Connector is suitable for AV, broadcast, and installation applications, and for any application where a straightforward ST fiber feedthrough solution in a standardized format is needed.
-
NEUTRIK opticalCON D-Size ST Chassis ConnectorST feedthrough solution in D-size format, allowing for the easy integration of fiber connections.01/06/2026 -
Phoenix Contact Hybrid Connectors for Energy StorageCombines power and signal interfaces, making it a single solution for energy storage applications.08/04/2026 -
HARTING Han® S 450 Plus ConnectorsSupports up to 500A, enlarged contacts/housings prevent overheating in energy storage applications.27/03/2026 -
HARTING Han® 100A Single Protected Modules100A module with IP20 finger protection on the male side.13/03/2026 -
Amphenol PowerMate™ High-Voltage Interconnect SystemHigh-voltage (up to 1500VDC) interconnect system designed for harsh environments.06/03/2026 -
Amphenol PWR 60A AC Input Connectors & Cable Assemblies60A input connectors and assemblies designed to meet 2OU power distribution architecture standards.05/03/2026 -
Phoenix Contact M12 Device Connectors for Soldering ProcessesPb-free, easy‑mount devices offer uniform signal coding and secure PCB locking for reliable designs.26/02/2026 -
Advantech ADAM-250 16 DI/O Rugged IP67 Remote I/O ModuleDesigned to meet the demands of harsh environments with IP67 protection & wide-temp endurance.25/02/2026 -
Teltonika PR3x & PR4x AccessoriesProvide reliable power and secure connectivity for a wide range of routers and IoT devices.20/02/2026 -
Phoenix Contact IPD Distribution BoardsSimple, safe, and tool-free solution for power distribution in demanding installation environments.21/01/2026 -
Phoenix Contact M8 Push-Lock ConnectorsOffer fast and dependable connections suitable for various types of wires and applications.08/01/2026 -
Phoenix Contact XT 1.5mm² Terminal BlocksFor manual and automated use, offers tool-free wiring of stranded, ferruled, and solid conductors.02/12/2025 -
Phoenix Contact M17 PRO Hybrid ConnectorsPole pattern in accordance with IEC 61076-2-117 standard, offers combined power, data, and signal.20/11/2025 -
Phoenix Contact M23 Hybrid PCB Connectors80% faster mounting & 60% less installation space compared to conventional stranded wire assemblies.20/11/2025 -
Bulgin Vitalis Buccaneer Front & Rear ConnectorsAvailable in plug and socket versions with 2, 3, 4, 6, 7, 9, 12, and 25 contact options.14/11/2025 -
Bulgin Vitalis Buccaneer Flex Cable ConnectorsMates with inline or panel-/flange-mounting versions and offers plug or socket versions.14/11/2025 -
Bulgin Vitalis Buccaneer Bulkhead Flange ConnectorsOffers an average PCF reduction of 5.9kg CO2e per 100 units.14/11/2025 -
Bulgin Vitalis Buccaneer Inline Cable ConnectorsAvailable in plug & socket versions, it offers an average PCF reduction of 4.9kg CO2e per 100 units.14/11/2025 -
L-Com LC Duplex Low-Profile Fiber Optic AdaptersDuplex LC-to-LC OM3 or OM4 fiber optic adapter designed for high-performance network applications.05/11/2025 -
L-Com LC Quad Low-Profile Fiber Optic AdaptersVersions with or without a flange and a low-profile design that allows for easy integration.05/11/2025 -
L-Com LC Simplex Low-Profile Fiber Optic AdaptersLC to LC multimode fiber optic adapter with a no-flange design that allows easy integration.05/11/2025 -
L-Com SC Simplex Fiber Optic AdaptersFeatures a design that ensures easy integration into space-constrained installations.05/11/2025 -
ITT Cannon High-Speed Copper Connectors & ContactsHigh-bandwidth data solutions, including Quadrax, Octorax, and Twinax.04/11/2025 -
ODU Automotive ContactsFeature EV charging contacts engineered for durability and efficiency across all major standards.03/11/2025 -
Phoenix Contact PRC 20 Series Pluggable Power DistributorsAvailable in 16 versions, and allows easy and time-saving installation with PRC 20 connectors.29/10/2025 -